RS PRO 24 V 6 psi Water Pump, 11L/min
RS Stock No.: 914-7057Brand: RS PRO
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
11L/min
Supply Voltage
24 V
Input Connection
1/4 in G
Maximum Working Pressure
6 psi
Body Material
Aluminium
Input Power
20W
Input Connection Size
1/4
Wetted Materials
Anodised Aluminium, EPDM, Nylon 66, Stainless Steel
IP Rating
IP67
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 24 V 6 psi Water Pump, 11L/min
1
P.O.A.
RS PRO 24 V 6 psi Water Pump, 11L/min
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
11L/min
Supply Voltage
24 V
Input Connection
1/4 in G
Maximum Working Pressure
6 psi
Body Material
Aluminium
Input Power
20W
Input Connection Size
1/4
Wetted Materials
Anodised Aluminium, EPDM, Nylon 66, Stainless Steel
IP Rating
IP67
Country of Origin
United Kingdom