RS PRO 2.41mm Pitch Straight Crimp D-Sub Connector Housing, Plug, 62 Pin

RS Stock No.: 484-868Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

62

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.41mm

Termination Method

Crimp

Current Rating

5A

Housing Material

Steel

Voltage Rating

350 V ac/dc

Width

12.2mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 2.41mm Pitch Straight Crimp D-Sub Connector Housing, Plug, 62 Pin

P.O.A.

RS PRO 2.41mm Pitch Straight Crimp D-Sub Connector Housing, Plug, 62 Pin

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

62

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.41mm

Termination Method

Crimp

Current Rating

5A

Housing Material

Steel

Voltage Rating

350 V ac/dc

Width

12.2mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom