RS PRO 2.7nF Mica Capacitor 500V dc ±1% Tolerance
Technical documents
Specifications
Brand
RS ProSeries
D
Capacitance
2.7nF
Voltage
500V dc
Dimensions
17.27 x 6.68 x 13.72mm
Lead Pitch
8.89mm
Tolerance
±1%
Depth
6.68mm
Height
13.72mm
Length
17.27mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Country of Origin
United Kingdom
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSeries
D
Capacitance
2.7nF
Voltage
500V dc
Dimensions
17.27 x 6.68 x 13.72mm
Lead Pitch
8.89mm
Tolerance
±1%
Depth
6.68mm
Height
13.72mm
Length
17.27mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Country of Origin
United Kingdom
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits