
Technical Documents
Specifications
Brand
RS ProRack Units
2U
External Depth
350mm
External Width
482.6 mm
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProRack Units
2U
External Depth
350mm
External Width
482.6 mm
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
Product Details