RS PRO 3 Core Mains Power Cable, 0.75 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 6 A, 500 V

RS Stock No.: 700-1350Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Current Rating

6 A

Outer Diameter

6.7mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-20°C

You may be interested in
RS PRO, White Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Grey Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.75 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 6 A, 500 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.75 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 6 A, 500 V

Stock information temporarily unavailable.

You may be interested in
RS PRO, White Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Grey Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Current Rating

6 A

Outer Diameter

6.7mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-20°C

You may be interested in
RS PRO, White Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Grey Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)