RS PRO 3 Core Mains Power Cable, 1.25 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 13 A, 300 V
RS Stock No.: 556-174Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.25 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Current Rating
13 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V
Conductor Strand Type
Stranded
Conductor Material
Copper
Insulation material
PVC
Stock information temporarily unavailable.
P.O.A.
RS PRO 3 Core Mains Power Cable, 1.25 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 13 A, 300 V
1
P.O.A.
RS PRO 3 Core Mains Power Cable, 1.25 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 13 A, 300 V
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.25 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Current Rating
13 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V
Conductor Strand Type
Stranded
Conductor Material
Copper
Insulation material
PVC