RS PRO 3 Core Mains Power Cable, 2.5 (Power) mm², 4 (Earth) mm², 50m, Grey Polyvinyl Chloride PVC Sheath, 20 A

RS Stock No.: 517-6247Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 (Power) mm², 4 (Earth) mm²

Number of Cores

3

Sheath Colour

Grey

Length

50m

Current Rating

20 A

Sheath Material

Polyvinyl Chloride PVC

Conductor Strand Type

Stranded

Product details

3-Core Industrial Flexible

Two double screened PVC sheathed flexible 3 core mains cables. The double plain copper braid screens give good screening properties whilst retaining cable flexibility. The outer sheath is coloured grey to match with most computer systems. Core colours are brown, blue and green/yellow. Suitable for use with computers, other digital systems and analogue systems vulnerable to electromagnetic and RF interference. The cables contained within this range are manufactured to comply fully with the requirements of BS6500.

View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 2.5 (Power) mm², 4 (Earth) mm², 50m, Grey Polyvinyl Chloride PVC Sheath, 20 A

P.O.A.

RS PRO 3 Core Mains Power Cable, 2.5 (Power) mm², 4 (Earth) mm², 50m, Grey Polyvinyl Chloride PVC Sheath, 20 A

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 (Power) mm², 4 (Earth) mm²

Number of Cores

3

Sheath Colour

Grey

Length

50m

Current Rating

20 A

Sheath Material

Polyvinyl Chloride PVC

Conductor Strand Type

Stranded

Product details

3-Core Industrial Flexible

Two double screened PVC sheathed flexible 3 core mains cables. The double plain copper braid screens give good screening properties whilst retaining cable flexibility. The outer sheath is coloured grey to match with most computer systems. Core colours are brown, blue and green/yellow. Suitable for use with computers, other digital systems and analogue systems vulnerable to electromagnetic and RF interference. The cables contained within this range are manufactured to comply fully with the requirements of BS6500.