RS PRO 3 Core Power Cable, 25 mm², 100m, Blue PVC Sheath, 450 V, 750 V
Technical documents
Specifications
Brand
RS ProCross Sectional Area
25 mm²
Number of Cores
3
Sheath Colour
Blue
Length
100m
Sheath Material
PVC
Voltage Rating
450 V, 750 V
European Harmonised Code
H07VVH6-F
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Minimum Operating Temperature
-5°C
Number of Strands
180
Core Strands
180 / 0.40 mm
American Wire Gauge
3 AWG
Conductor Resistance
0.78 Ω/km
Insulation material
PVC
Country of Origin
Turkey
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
RS ProCross Sectional Area
25 mm²
Number of Cores
3
Sheath Colour
Blue
Length
100m
Sheath Material
PVC
Voltage Rating
450 V, 750 V
European Harmonised Code
H07VVH6-F
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Minimum Operating Temperature
-5°C
Number of Strands
180
Core Strands
180 / 0.40 mm
American Wire Gauge
3 AWG
Conductor Resistance
0.78 Ω/km
Insulation material
PVC
Country of Origin
Turkey