RS PRO 3 in Diameter Bar, 24 in L
RS Stock No.: 747-528Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProduct Type
Bar
Length
24in
Rod Diameter
3in
Standards/Approvals
RoHS
Tensile Strength
365MPa
Hardness
95 HB
Density
2.82g/cm³
Suitability
Automotive Parts, Fasteners, Fittings
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO 3 in Diameter Bar, 24 in L
1
P.O.A.
RS PRO 3 in Diameter Bar, 24 in L
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProProduct Type
Bar
Length
24in
Rod Diameter
3in
Standards/Approvals
RoHS
Tensile Strength
365MPa
Hardness
95 HB
Density
2.82g/cm³
Suitability
Automotive Parts, Fasteners, Fittings
Country of Origin
Italy