RS PRO 300kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
RS Stock No.: 697-9527Brand: RS PRO

Technical documents
Specifications
Brand
RS ProResistance
300kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
RS PRO 300kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
1
P.O.A.
RS PRO 300kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProResistance
300kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C