RS PRO 304 Stainless Steel Wall Box, 300 mm x 300 mm x 120mm

RS Stock No.: 414-4299Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

300 mm

External Width

300 mm

External Depth

120mm

Body Material

304 Stainless Steel

Door Lock Type

Key

Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, 300 mm x 300 mm x 120mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, 300 mm x 300 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

300 mm

External Width

300 mm

External Depth

120mm

Body Material

304 Stainless Steel

Door Lock Type

Key