RS PRO 304 Stainless Steel Wall Box, IP66, 240 mm x 240 mm x 150mm
RS Stock No.: 103-607Brand: RS PRO

Technical documents
Specifications
Brand
RS ProExternal Height
240 mm
External Width
240 mm
External Depth
150mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
Colour
Unpainted
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 240 mm x 240 mm x 150mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 240 mm x 240 mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProExternal Height
240 mm
External Width
240 mm
External Depth
150mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
Colour
Unpainted