RS PRO 304 Stainless Steel Wall Box, IP69K, 500 mm x 400 mm x 150mm
RS Stock No.: 663-3561Brand: RS PRO

Technical documents
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
150mm
Body Material
304 Stainless Steel
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Key
Colour
Natural
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP69K, 500 mm x 400 mm x 150mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP69K, 500 mm x 400 mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
150mm
Body Material
304 Stainless Steel
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Key
Colour
Natural