RS PRO 305mm(W)x 305mm(L)

RS Stock No.: 550-066Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical documents

Specifications

Brand

RS Pro

Type

Foam

Length

305mm

Thickness

6.4mm

Width

305mm

Country of Origin

Germany

Product details

Conductive Foam

Conductive non-corrosive foam, ideal for use in transit boxes
Use high density foam for safe storage of ICs
Use low density foam for packaging ESD sensitive assemblies

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO Foam 305 mm(W)x 305 mm(L)
P.O.A.1 Bag of 9 (ex VAT)
View all in Anti Static Packaging

Stock information temporarily unavailable.

P.O.A.

RS PRO 305mm(W)x 305mm(L)

P.O.A.

RS PRO 305mm(W)x 305mm(L)

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
RS PRO Foam 305 mm(W)x 305 mm(L)
P.O.A.1 Bag of 9 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Foam

Length

305mm

Thickness

6.4mm

Width

305mm

Country of Origin

Germany

Product details

Conductive Foam

Conductive non-corrosive foam, ideal for use in transit boxes
Use high density foam for safe storage of ICs
Use low density foam for packaging ESD sensitive assemblies

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO Foam 305 mm(W)x 305 mm(L)
P.O.A.1 Bag of 9 (ex VAT)