RS PRO, 31 Unshielded Wire-wound SMD Inductor ±680 μH ±20% Unshielded 400mA Idc
Technical documents
Specifications
Brand
RS ProInductance
±680 μH
Maximum dc Current
400mA
Package/Case
31
Length
12.8mm
Depth
9.3mm
Height
5mm
Dimensions
12.8 x 9.3 x 5mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
2.02Ω
Maximum Self Resonant Frequency
2.5MHz
Inductor Construction
Unshielded
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
RS ProInductance
±680 μH
Maximum dc Current
400mA
Package/Case
31
Length
12.8mm
Depth
9.3mm
Height
5mm
Dimensions
12.8 x 9.3 x 5mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
2.02Ω
Maximum Self Resonant Frequency
2.5MHz
Inductor Construction
Unshielded
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)