RS PRO 316 Stainless Steel Wall Box, IP69K, 400 mm x 300 mm x 200mm

RS Stock No.: 663-3580Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

316 Stainless Steel

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Key

Colour

Natural

You may be interested in

P.O.A.

RS PRO 316 Stainless Steel Wall Box, IP69K, 400 mm x 300 mm x 200mm

P.O.A.

RS PRO 316 Stainless Steel Wall Box, IP69K, 400 mm x 300 mm x 200mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

316 Stainless Steel

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Key

Colour

Natural

You may be interested in