RS PRO 32 Way, Type D Class C2, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 542-4596Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

32

Gender

Male

Body Orientation

Right Angle

Termination Method

Solder

Type

D

Class Rating

C2

Current Rating

5.5A

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 32 Way, Type D Class C2, Right Angle DIN 41612 Connector, Plug

P.O.A.

RS PRO 32 Way, Type D Class C2, Right Angle DIN 41612 Connector, Plug

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

32

Gender

Male

Body Orientation

Right Angle

Termination Method

Solder

Type

D

Class Rating

C2

Current Rating

5.5A

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.