RS PRO 32A Red 3P+N+E Pole Plastic Industrial Socket, 346 → 415V, IP44
RS Stock No.: 760-9020Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
346 → 415V
Current Rating
32A
Number of Poles
3P+N+E
Number of Sockets
1
Number of Ways
5
Mounting Style
Panel Mount
International Protection Rating
IP44
Colour
Red
Height
106mm
Width
84mm
Depth
61mm
Dimensions W x H x D
84 x 106 x 61mm
Dimensions (W x H x D)
84 x 106 x 61mm
RCD Type
None
Material
Plastic
You may be interested in
Scame IP44 Red Panel Mount 3P + N + E Heavy Duty Power Connector Socket, Rated At 32A, 415 VBrand: Scame
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 32A Red 3P+N+E Pole Plastic Industrial Socket, 346 → 415V, IP44
1
P.O.A.
RS PRO 32A Red 3P+N+E Pole Plastic Industrial Socket, 346 → 415V, IP44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Scame IP44 Red Panel Mount 3P + N + E Heavy Duty Power Connector Socket, Rated At 32A, 415 VBrand: Scame
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProVoltage Rating
346 → 415V
Current Rating
32A
Number of Poles
3P+N+E
Number of Sockets
1
Number of Ways
5
Mounting Style
Panel Mount
International Protection Rating
IP44
Colour
Red
Height
106mm
Width
84mm
Depth
61mm
Dimensions W x H x D
84 x 106 x 61mm
Dimensions (W x H x D)
84 x 106 x 61mm
RCD Type
None
Material
Plastic
You may be interested in
Scame IP44 Red Panel Mount 3P + N + E Heavy Duty Power Connector Socket, Rated At 32A, 415 VBrand: Scame
P.O.A.Each (ex VAT)