RS PRO 32A Red 3P+N+E Pole Plastic Industrial Socket, 346 → 415V, IP67

Technical documents
Specifications
Brand
RS ProVoltage Rating
346 → 415V
Current Rating
32A
Number of Poles
3P+N+E
Number of Sockets
1
Number of Ways
5
Mounting Style
Panel Mount
International Protection Rating
IP67
Colour
Red
Height
106mm
Width
84mm
Depth
61mm
Dimensions W x H x D
84 x 106 x 61mm
Dimensions (W x H x D)
84 x 106 x 61mm
Minimum Box Depth
61mm
RCD Type
None
Material
Plastic
Product details
Panel Socket - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProVoltage Rating
346 → 415V
Current Rating
32A
Number of Poles
3P+N+E
Number of Sockets
1
Number of Ways
5
Mounting Style
Panel Mount
International Protection Rating
IP67
Colour
Red
Height
106mm
Width
84mm
Depth
61mm
Dimensions W x H x D
84 x 106 x 61mm
Dimensions (W x H x D)
84 x 106 x 61mm
Minimum Box Depth
61mm
RCD Type
None
Material
Plastic
Product details
Panel Socket - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.