RS PRO 3m 24 Socket NF Euro Socket Extension Lead, 250 V ac

RS Stock No.: 161-7278Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cable Length

3m

Number of Sockets

24

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

NF Euro Socket

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

16A

Colour

Black

Number of Cores

3

Cross Sectional Area

1.5 mm²

Power Indicator

No

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 3m 24 Socket NF Euro Socket Extension Lead, 250 V ac

P.O.A.

RS PRO 3m 24 Socket NF Euro Socket Extension Lead, 250 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Cable Length

3m

Number of Sockets

24

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

NF Euro Socket

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

16A

Colour

Black

Number of Cores

3

Cross Sectional Area

1.5 mm²

Power Indicator

No

Sheath Colour

Black

Country of Origin

China