RS PRO 3m Green Sling Webbing, 2t

RS Stock No.: 234-2211Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical documents

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

2t

Safe Working Load 2-Leg

2.8t

Safe Working Load 4-Leg

4t

Safe Working Load Choke Hitch

1.6t

Length

3m

Width

50mm

Colour

Green

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO 3m Green Sling Webbing, 2t

P.O.A.

RS PRO 3m Green Sling Webbing, 2t

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

2t

Safe Working Load 2-Leg

2.8t

Safe Working Load 4-Leg

4t

Safe Working Load Choke Hitch

1.6t

Length

3m

Width

50mm

Colour

Green

You may be interested in