RS PRO 4 Core Electrical Wiring Cable, 1.5 mm², 25m, Red Copper Sheath, Mineral Insulated, 19.5 A, 500 V
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
Red
Length
25m
Cable Type
Mineral Insulated
Current Rating
19.5 A
Outer Diameter
8.5mm
Sheath Material
Copper
Voltage Rating
500 V
Maximum Operating Temperature
+250°C
American Wire Gauge
15 AWG
Insulation material
Magnesium Oxide
Standards Met
BS 5839-7, BS EN 50200, BS EN 60702-1, BS EN 8434-2
Series
RS Pro
Conductor Material
Copper
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
Red
Length
25m
Cable Type
Mineral Insulated
Current Rating
19.5 A
Outer Diameter
8.5mm
Sheath Material
Copper
Voltage Rating
500 V
Maximum Operating Temperature
+250°C
American Wire Gauge
15 AWG
Insulation material
Magnesium Oxide
Standards Met
BS 5839-7, BS EN 50200, BS EN 60702-1, BS EN 8434-2
Series
RS Pro
Conductor Material
Copper
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom