RS PRO 4 Door Light Grey Locker, 915 mm x 250 mm x 180mm

RS Stock No.: 116-909Brand: RS PRO
View all in Lockers

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

915 mm

External Width

250 mm

External Depth

180mm

Colour

Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Door Light Grey Locker, 915 mm x 250 mm x 180mm

P.O.A.

RS PRO 4 Door Light Grey Locker, 915 mm x 250 mm x 180mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

915 mm

External Width

250 mm

External Depth

180mm

Colour

Light Grey

Country of Origin

United Kingdom