RS PRO 4 Door No Steel Light Grey Locker, 1800 mm x 300 mm x 450mm

RS Stock No.: 213-333Brand: RS PRO
brand-logo
View all in Lockers

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Door No Steel Light Grey Locker, 1800 mm x 300 mm x 450mm

P.O.A.

RS PRO 4 Door No Steel Light Grey Locker, 1800 mm x 300 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom