
Technical Documents
Specifications
Brand
RS ProNumber Of Contacts
40
Number Of Rows
1
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Series
8399
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
350 V ac/dc
Housing Material
Glass Fibre Reinforced PET
Contact Material
Phosphor Bronze
Product Details
IDC3
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProNumber Of Contacts
40
Number Of Rows
1
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Series
8399
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
350 V ac/dc
Housing Material
Glass Fibre Reinforced PET
Contact Material
Phosphor Bronze
Product Details
IDC3