RS PRO 4.5625 in, Glass Filled Delrin, Tweezers

RS Stock No.: 231-7849Brand: RS PRO
brand-logo
View all in Tweezers

Technical documents

Specifications

Brand

RS Pro

Material

Glass Filled Delrin

Overall Length

4.5625 in

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

United States

Product details

Plastic Tweezers

Strong, flexible and durable, glass filled Delrin™ body and tips
Resistant to commercial solvents such as Nitric Acid, Aqua-Regia, Acetic acid, Acetone, Alcohol
For use in electronic, instrumentation and laboratory environments
Tips will not open/spread when extra pressure is applied

You may be interested in

P.O.A.

RS PRO 4.5625 in, Glass Filled Delrin, Tweezers

P.O.A.

RS PRO 4.5625 in, Glass Filled Delrin, Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Glass Filled Delrin

Overall Length

4.5625 in

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

United States

Product details

Plastic Tweezers

Strong, flexible and durable, glass filled Delrin™ body and tips
Resistant to commercial solvents such as Nitric Acid, Aqua-Regia, Acetic acid, Acetone, Alcohol
For use in electronic, instrumentation and laboratory environments
Tips will not open/spread when extra pressure is applied

You may be interested in