RS PRO 470kΩ Carbon Film Carbon Resistor 0.5W ±5%
RS Stock No.: 707-8448Brand: RS PRO

Technical documents
Specifications
Brand
RS ProResistance
470kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-700 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 470kΩ Carbon Film Carbon Resistor 0.5W ±5%
1
P.O.A.
RS PRO 470kΩ Carbon Film Carbon Resistor 0.5W ±5%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
470kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-700 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China