RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
RS Stock No.: 521-1952Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCapacitance
470µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
3.5mm
Tolerance
±20%
Ripple Current
517mA
Leakage Current
3 μA
Stock information temporarily unavailable.
P.O.A.
RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
5
P.O.A.
RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCapacitance
470µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
3.5mm
Tolerance
±20%
Ripple Current
517mA
Leakage Current
3 μA