RS PRO 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
RS Stock No.: 698-0129Brand: RS PRO

Technical documents
Specifications
Brand
RS ProResistance
4.7kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
1
P.O.A.
RS PRO 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProResistance
4.7kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China