RS PRO 4.7μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1.5mm
Lifetime
1000h
Series
SRA
Ripple Current
20mA
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 995 | P.O.A. |
| 1000 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1.5mm
Lifetime
1000h
Series
SRA
Ripple Current
20mA
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%