RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole
Technical documents
Specifications
Brand
RS ProCapacitance
47µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Length
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
1.5mm
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
44mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Dissipation Factor
24%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium 5 mm Radial Capacitors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
RS ProCapacitance
47µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Length
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
1.5mm
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
44mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Dissipation Factor
24%
Country of Origin
Taiwan, Province Of China
Product details