RS PRO 4.8V NiCd Spring Terminal Lantern Rechargeable Battery, 996 Size, 2.4Ah

Technical documents
Specifications
Brand
RS ProNominal Voltage
4.8V
Chemistry
NiCd
Capacity
2.4Ah
Terminal Type
Spring
Size
996
Operating Temperature Range
-40 → +60°C
Country of Origin
United Kingdom
Product details
NiCd 4.8V Rugged Handlamp Battery
For use with Rugged Rechargeable Handlamp stock no. 569-880
Designed to provide 4 or 8 hours use when correctly applied
Integral charger with sockets for mains and low voltage leads built into base of battery.
Can be recharged up to 3000 times
Operating temperature -40 °C → +60 °C
The mains and low voltage leads supplied required plugs fitting. For a suitable low voltage plug see 266-0250
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNominal Voltage
4.8V
Chemistry
NiCd
Capacity
2.4Ah
Terminal Type
Spring
Size
996
Operating Temperature Range
-40 → +60°C
Country of Origin
United Kingdom
Product details
NiCd 4.8V Rugged Handlamp Battery
For use with Rugged Rechargeable Handlamp stock no. 569-880
Designed to provide 4 or 8 hours use when correctly applied
Integral charger with sockets for mains and low voltage leads built into base of battery.
Can be recharged up to 3000 times
Operating temperature -40 °C → +60 °C
The mains and low voltage leads supplied required plugs fitting. For a suitable low voltage plug see 266-0250