RS PRO 4m Yellow Sling Webbing, 3t

RS Stock No.: 234-2233Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical documents

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

3t

Safe Working Load 2-Leg

4.2t

Safe Working Load 4-Leg

6t

Safe Working Load Choke Hitch

2.4t

Length

4m

Width

75mm

Colour

Yellow

You may be interested in
View all in Lifting Slings

Stock information temporarily unavailable.

P.O.A.

RS PRO 4m Yellow Sling Webbing, 3t

P.O.A.

RS PRO 4m Yellow Sling Webbing, 3t

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

3t

Safe Working Load 2-Leg

4.2t

Safe Working Load 4-Leg

6t

Safe Working Load Choke Hitch

2.4t

Length

4m

Width

75mm

Colour

Yellow

You may be interested in