RS PRO 5 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Cable Mount

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Latch Lock
Body Orientation
Straight
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
600
Housing Material
Zinc Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Contact Plating
Silver
Contact Material
Brass
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Latch Lock
Body Orientation
Straight
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
600
Housing Material
Zinc Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Contact Plating
Silver
Contact Material
Brass