RS PRO 5 Way Through Hole D-sub Connector Socket

RS Stock No.: 199-108Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Gold Plated, Nickel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

India

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO 5 Way Through Hole D-sub Connector Socket

P.O.A.

RS PRO 5 Way Through Hole D-sub Connector Socket

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Gold Plated, Nickel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

India

You may be interested in