RS PRO 50A Red Blade Car Fuse, 32V

RS Stock No.: 493-7091Brand: RS PRO
brand-logo
View all in Car Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

50A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V

Colour

Red

Width

8.9mm

Height

34.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

You may be interested in
Littelfuse 50A Red Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Car Fuses

Stock information temporarily unavailable.

P.O.A.

RS PRO 50A Red Blade Car Fuse, 32V

P.O.A.

RS PRO 50A Red Blade Car Fuse, 32V

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Littelfuse 50A Red Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

50A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V

Colour

Red

Width

8.9mm

Height

34.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

You may be interested in
Littelfuse 50A Red Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)