RS PRO, 52 Unshielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 2.4A Idc

RS Stock No.: 740-9511Brand: RS PRO
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

RS Pro

Inductance

220 μH

Maximum dc Current

2.4A

Package/Case

52

Length

18.4mm

Depth

15mm

Height

7mm

Dimensions

18.4 x 15 x 7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

380mΩ

Maximum Self Resonant Frequency

3.7MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro Unshielded Power Inductors

This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.

High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)

View all in Surface Mount Inductors

Stock information temporarily unavailable.

P.O.A.

RS PRO, 52 Unshielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 2.4A Idc
Select packaging type

P.O.A.

RS PRO, 52 Unshielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 2.4A Idc

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Brand

RS Pro

Inductance

220 μH

Maximum dc Current

2.4A

Package/Case

52

Length

18.4mm

Depth

15mm

Height

7mm

Dimensions

18.4 x 15 x 7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

380mΩ

Maximum Self Resonant Frequency

3.7MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro Unshielded Power Inductors

This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.

High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)