RS PRO, 54 Unshielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.6A Idc

Technical documents
Specifications
Brand
RS ProInductance
4.7 μH
Maximum dc Current
2.6A
Package/Case
54
Length
5.8mm
Depth
5.2mm
Height
4.5mm
Dimensions
5.8 x 5.2 x 4.5mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
60mΩ
Series
NPI54C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Wire Wound Chokes
RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.
High current, small size (up to 4 amps)
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
20
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProInductance
4.7 μH
Maximum dc Current
2.6A
Package/Case
54
Length
5.8mm
Depth
5.2mm
Height
4.5mm
Dimensions
5.8 x 5.2 x 4.5mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
60mΩ
Series
NPI54C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Wire Wound Chokes
RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.
High current, small size (up to 4 amps)
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible