RS PRO, 54V Output, 95.58W Output, 1.77A Output, Constant Current

RS Stock No.: 706-6675Brand: RS PRO
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

54V

Maximum Output Power

95.58W

Output Current

1.77A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Current

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Number of Outputs

1

Country of Origin

Taiwan, Province Of China

View all in LED Drivers

Stock information temporarily unavailable.

P.O.A.

RS PRO, 54V Output, 95.58W Output, 1.77A Output, Constant Current

P.O.A.

RS PRO, 54V Output, 95.58W Output, 1.77A Output, Constant Current

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

54V

Maximum Output Power

95.58W

Output Current

1.77A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Current

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Number of Outputs

1

Country of Origin

Taiwan, Province Of China