RS PRO 6 V 1 bar Centrifugal Pump, 380ml/min

RS Stock No.: 480-178Brand: RS PRO
brand-logo
View all in Water Pumps

Technical documents

Specifications

Brand

RS Pro

Maximum Flow Rate

380ml/min

Supply Voltage

6 V

Input Connection

3.2 mm Tube

Maximum Head

0.55m

Maximum Working Pressure

1 bar

Body Material

Aluminium

Input Power

0.48W

Maximum Fluid Temperature

+120°C

Input Connection Size

3.2mm

Output Connection Size

3.2mm

IP Rating

IP64

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 6 V 1 bar Centrifugal Pump, 380ml/min

P.O.A.

RS PRO 6 V 1 bar Centrifugal Pump, 380ml/min
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Flow Rate

380ml/min

Supply Voltage

6 V

Input Connection

3.2 mm Tube

Maximum Head

0.55m

Maximum Working Pressure

1 bar

Body Material

Aluminium

Input Power

0.48W

Maximum Fluid Temperature

+120°C

Input Connection Size

3.2mm

Output Connection Size

3.2mm

IP Rating

IP64

Country of Origin

United Kingdom

You may be interested in