RS PRO 680Ω Carbon Film Carbon Resistor 1W ±5%

RS Stock No.: 707-8662Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

680Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 680Ω Carbon Film Resistor 1W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)

P.O.A.

RS PRO 680Ω Carbon Film Carbon Resistor 1W ±5%

P.O.A.

RS PRO 680Ω Carbon Film Carbon Resistor 1W ±5%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 680Ω Carbon Film Resistor 1W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Resistance

680Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 680Ω Carbon Film Resistor 1W ±5%
P.O.A.Each (In a Pack of 2000) (ex VAT)