RS PRO 6.8nF Mica Capacitor 500V dc ±1% Tolerance

RS Stock No.: 495-931Brand: RS PRO
View all in Mica Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

6.8nF

Voltage

500V dc

Dimensions

20.32 x 9.4 x 14.99mm

Lead Pitch

10.8mm

Tolerance

±1%

Depth

9.4mm

Height

14.99mm

Length

20.32mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

You may be interested in
View all in Mica Capacitors

Stock information temporarily unavailable.

P.O.A.

RS PRO 6.8nF Mica Capacitor 500V dc ±1% Tolerance

P.O.A.

RS PRO 6.8nF Mica Capacitor 500V dc ±1% Tolerance

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

6.8nF

Voltage

500V dc

Dimensions

20.32 x 9.4 x 14.99mm

Lead Pitch

10.8mm

Tolerance

±1%

Depth

9.4mm

Height

14.99mm

Length

20.32mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

You may be interested in