RS PRO 800mm(W)x 1m(L)

RS Stock No.: 419-5253Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical documents

Specifications

Brand

RS Pro

Type

Foam

Length

1m

Thickness

6mm

Width

800mm

You may be interested in
RS PRO Foam 800mm(W)x 1 m(L)
P.O.A.Each (ex VAT)
View all in Anti Static Packaging

Stock information temporarily unavailable.

P.O.A.

RS PRO 800mm(W)x 1m(L)

P.O.A.

RS PRO 800mm(W)x 1m(L)

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
RS PRO Foam 800mm(W)x 1 m(L)
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Foam

Length

1m

Thickness

6mm

Width

800mm

You may be interested in
RS PRO Foam 800mm(W)x 1 m(L)
P.O.A.Each (ex VAT)