RS PRO 9 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 472-679Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

PET

Voltage Rating

750 V ac

Length

30.81mm

Width

10.72mm

Depth

12.55mm

Dimensions

30.81 x 10.72 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 9 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

RS PRO 9 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 2495P.O.A.
2500 - 4995P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

PET

Voltage Rating

750 V ac

Length

30.81mm

Width

10.72mm

Depth

12.55mm

Dimensions

30.81 x 10.72 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in