RS PRO 96 Way, Type C, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 542-4849Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

96

Gender

Male

Body Orientation

Right Angle

Termination Method

Solder

Type

C

Current Rating

4A

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Product details

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

Stock information temporarily unavailable.

P.O.A.

RS PRO 96 Way, Type C, Right Angle DIN 41612 Connector, Plug

P.O.A.

RS PRO 96 Way, Type C, Right Angle DIN 41612 Connector, Plug

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

96

Gender

Male

Body Orientation

Right Angle

Termination Method

Solder

Type

C

Current Rating

4A

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Product details

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.