RS PRO Absolute Absolute Encoder, Binary Signal, Hollow Type

RS Stock No.: 795-1214Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

RS Pro

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

Binary

Shaft Type

Hollow

Supply Voltage

10 → 32 V dc

Resolution

12 bit, 18 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

50 mA

Country of Origin

Germany

Product details

WDGA58E - Magnetic Absolut Encoders

Magnetic absolute RSA 58E CANopen encoders

CANopen, Multiturn technology (no battery and no gear)
Single-/Multiturn (12 bit / 18 bit)
32 bit processor
Communication profile according to CiA 301
Maintenance free
Environmentally friendly
Stainless steel shaft
Operating temperature: -40 °C to +80 °C

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Absolute Absolute Encoder, Binary Signal, Hollow Type

P.O.A.

RS PRO Absolute Absolute Encoder, Binary Signal, Hollow Type
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

Binary

Shaft Type

Hollow

Supply Voltage

10 → 32 V dc

Resolution

12 bit, 18 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

50 mA

Country of Origin

Germany

Product details

WDGA58E - Magnetic Absolut Encoders

Magnetic absolute RSA 58E CANopen encoders

CANopen, Multiturn technology (no battery and no gear)
Single-/Multiturn (12 bit / 18 bit)
32 bit processor
Communication profile according to CiA 301
Maintenance free
Environmentally friendly
Stainless steel shaft
Operating temperature: -40 °C to +80 °C

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.