RS PRO AC/DC Adapter

RS Stock No.: 417-861Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

3000mm

Efficiency

78%

MTBF

30000h

Standards Met

ErP Compliant

Line Regulation Range

±1%

Minimum Temperature

0°C

Country of Origin

China

Product details

RS 20W to 90W Single Output Switch Mode Desktop Power Supply

20W to 90W switch mode single output desktop power supply with a slim and compact design. This switch mode single output desktop power supply has over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Ultra-miniature & lightweight
Class II - double insulated
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Short circuit, over-voltage and over-current protection

Approvals

TUV, UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

3000mm

Efficiency

78%

MTBF

30000h

Standards Met

ErP Compliant

Line Regulation Range

±1%

Minimum Temperature

0°C

Country of Origin

China

Product details

RS 20W to 90W Single Output Switch Mode Desktop Power Supply

20W to 90W switch mode single output desktop power supply with a slim and compact design. This switch mode single output desktop power supply has over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Ultra-miniature & lightweight
Class II - double insulated
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Short circuit, over-voltage and over-current protection

Approvals

TUV, UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

You may be interested in