RS PRO AC/DC Adapter

RS Stock No.: 435-914Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

3-Pin UK

Maximum Temperature

+25°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1500mm

Efficiency

84%

MTBF

53262h

Standards Met

ErP Compliant

Energy Efficiency Level

IV

Line Regulation Range

±2%

Minimum Temperature

0°C

Country of Origin

China

Product details

Single Output Switch Mode Desktop Power Supply - SAW Series

10W to 60W switch mode single output desktop power supply with regulated output and short circuit, over-voltage and over-current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desk-top power supply
ErP - efficiency mark IV or V
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class II - double insulated
Regulated output
Short circuit, over-voltage and over-current protection
EMC compliance to EN 55022 Class B, FCC Class B
1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector
2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link

Approvals

TUV/GS, PSE, UL/cUL recognised (9Vdc 54W & 12Vdc 60W do not have UL approval), SAA (except SAW36, SAW40 & SAW60 series), CCC (except SAW18, SAW36, SAW40 & SAW60 series).
SAW40 TUV/GS only

Standards

EN 60950

View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Plug Type

3-Pin UK

Maximum Temperature

+25°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1500mm

Efficiency

84%

MTBF

53262h

Standards Met

ErP Compliant

Energy Efficiency Level

IV

Line Regulation Range

±2%

Minimum Temperature

0°C

Country of Origin

China

Product details

Single Output Switch Mode Desktop Power Supply - SAW Series

10W to 60W switch mode single output desktop power supply with regulated output and short circuit, over-voltage and over-current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desk-top power supply
ErP - efficiency mark IV or V
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class II - double insulated
Regulated output
Short circuit, over-voltage and over-current protection
EMC compliance to EN 55022 Class B, FCC Class B
1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector
2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link

Approvals

TUV/GS, PSE, UL/cUL recognised (9Vdc 54W & 12Vdc 60W do not have UL approval), SAA (except SAW36, SAW40 & SAW60 series), CCC (except SAW18, SAW36, SAW40 & SAW60 series).
SAW40 TUV/GS only

Standards

EN 60950