RS PRO AC/DC Adapter

RS Stock No.: 175-2801Brand: RS PRO
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Brand

RS Pro

Plug Type

3-Pin IEC

Maximum Temperature

+40°C

Input Connector

IEC C14

Number of Outputs

1

Cable Length

1.5m

Efficiency

88%

MTBF

50000h

Minimum Temperature

0°C

Series

15DYS6150

Energy Efficiency Level

VI

Country of Origin

China

View all in Desktop Power Supplies

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Plug Type

3-Pin IEC

Maximum Temperature

+40°C

Input Connector

IEC C14

Number of Outputs

1

Cable Length

1.5m

Efficiency

88%

MTBF

50000h

Minimum Temperature

0°C

Series

15DYS6150

Energy Efficiency Level

VI

Country of Origin

China