RS PRO AC/DC Adapter

RS Stock No.: 777-3143Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

3-Pin UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Efficiency

60%

MTBF

50000h

Standards Met

EN50024, EN60950, EN61000

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Series

T-ST

Country of Origin

China

Product details

RS 12W Universal Output Switch Mode Power Supply UK Plug

The T3712ST is a wall mountable encapsulated Power Supply. It features a Universal AC input 90-264 Vac and a low ripple and noise. With its slim line design the T3712ST is ideal for CCTV applications.

Universal AC input 90-264 Vac
No minimum load requirement
Slim line design with mounting brackets
Level V energy efficient product, EuP compliant
100% burn in test

You may be interested in
View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

3-Pin UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Efficiency

60%

MTBF

50000h

Standards Met

EN50024, EN60950, EN61000

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Series

T-ST

Country of Origin

China

Product details

RS 12W Universal Output Switch Mode Power Supply UK Plug

The T3712ST is a wall mountable encapsulated Power Supply. It features a Universal AC input 90-264 Vac and a low ripple and noise. With its slim line design the T3712ST is ideal for CCTV applications.

Universal AC input 90-264 Vac
No minimum load requirement
Slim line design with mounting brackets
Level V energy efficient product, EuP compliant
100% burn in test

You may be interested in